Direct

ATS120CSM-1 | |
|---|---|
DigiKey Part Number | CTX1074TR-ND - Tape & Reel (TR) CTX1074CT-ND - Cut Tape (CT) CTX1074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS120CSM-1 |
Description | CRYSTAL 12.0000MHZ 32PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 32pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,46640 € | 11,66 € |
| 50 | 0,44720 € | 22,36 € |
| 100 | 0,42870 € | 42,87 € |
| 250 | 0,40536 € | 101,34 € |
| 500 | 0,38858 € | 194,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37251 € | 372,51 € |
| 2.000 | 0,35711 € | 714,22 € |
| 3.000 | 0,34839 € | 1.045,17 € |
| 5.000 | 0,33773 € | 1.688,65 € |
| 7.000 | 0,33088 € | 2.316,16 € |
| 10.000 | 0,32378 € | 3.237,80 € |
| 12.000 | 0,32021 € | 3.842,52 € |
| 24.000 | 0,30700 € | 7.368,00 € |
| 25.000 | 0,30623 € | 7.655,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


