
ATS120CSM-1E | |
|---|---|
DigiKey Part Number | CTX1075TR-ND - Tape & Reel (TR) CTX1075CT-ND - Cut Tape (CT) CTX1075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS120CSM-1E |
Description | CRYSTAL 12.0000MHZ 32PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 32pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,46000 € | 11,50 € |
| 50 | 0,44100 € | 22,05 € |
| 100 | 0,42270 € | 42,27 € |
| 250 | 0,39964 € | 99,91 € |
| 500 | 0,38314 € | 191,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36728 € | 367,28 € |
| 2.000 | 0,35209 € | 704,18 € |
| 3.000 | 0,34350 € | 1.030,50 € |
| 5.000 | 0,33298 € | 1.664,90 € |
| 7.000 | 0,32623 € | 2.283,61 € |
| 10.000 | 0,31923 € | 3.192,30 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

