638P156G6A3T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CTS-Frequency Controls
In Stock: 0
Unit Price: 3,15122 €
Datasheet
XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638P156G6A3T

DigiKey Part Number
638P156G6A3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
638P156G6A3T
Description
XTAL OSC XO 156.26953MHZ LVPECL
Customer Reference
Detailed Description
XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-10°C ~ 60°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
88mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.079" (2.00mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
638P156G6C3TCTS-Frequency Controls0638P156G6C3T-ND3,15122 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes