XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638P156G6C3T

DigiKey Part Number
638P156G6C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
638P156G6C3T
Description
XTAL OSC XO 156.26953MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
88mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.079" (2.00mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,15122 €3.151,22 €
Manufacturers Standard Package
Unit Price without VAT:3,15122 €
Unit Price with VAT:3,74995 €