Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

637P15005I3T | |
|---|---|
DigiKey Part Number | 637P15005I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 637P15005I3T |
Description | XTAL OSC XO 150.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1D1-33E150.000000 | SiTime | 0 | 1473-SIT9120AI-1D1-33E150.000000-ND | 9,35000 € | Parametric Equivalent |
| SIT9120AI-1D2-33E150.000000 | SiTime | 0 | 1473-SIT9120AI-1D2-33E150.000000-ND | 8,88000 € | Parametric Equivalent |
| SIT9121AI-1D2-33E150.000000T | SiTime | 0 | 1473-SIT9121AI-1D2-33E150.000000TTR-ND | 2,51240 € | Parametric Equivalent |
| SIT9121AI-1D2-33E150.000000Y | SiTime | 0 | 1473-SIT9121AI-1D2-33E150.000000YTR-ND | 2,55018 € | Parametric Equivalent |
| SXO75P3C481-150.000M | Suntsu Electronics, Inc. | 500 | 2388-SXO75P3C481-150.000M-ND | 3,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,88340 € | 2.883,40 € |
| Unit Price without VAT: | 2,88340 € |
|---|---|
| Unit Price with VAT: | 3,43125 € |





