XUP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XUP SERIES

XUP736150.000JU6I

DigiKey Part Number
800-3705-ND
Manufacturer
Manufacturer Product Number
XUP736150.000JU6I
Description
XTAL OSC XO 150.0000MHZ LVPECL
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
150 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
115mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.057" (1.45mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,62000 €2,62 €
102,27200 €22,72 €
502,05980 €102,99 €
1001,97450 €197,45 €
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €