Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

633L10005I2T | |
|---|---|
DigiKey Part Number | 633L10005I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 633L10005I2T |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633V10005I2T | CTS-Frequency Controls | 0 | 633V10005I2T-ND | 2,69803 € | Parametric Equivalent |
| AX3DBF1-100.0000T | Abracon LLC | 0 | AX3DBF1-100.0000T-ND | 3,14123 € | Direct |
| CL3225-100.000-2.5-25-X-T-TR | Raltron Electronics | 0 | 2151-CL3225-100.000-2.5-25-X-T-TRCT-ND | 4,37000 € | Direct |
| SIT9120AI-2B1-25E100.000000 | SiTime | 0 | 1473-SIT9120AI-2B1-25E100.000000-ND | 9,26000 € | Parametric Equivalent |
| SIT9120AI-2B2-25E100.000000 | SiTime | 0 | 1473-SIT9120AI-2B2-25E100.000000-ND | 8,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,77919 € | 4.779,19 € |
| Unit Price without VAT: | 4,77919 € |
|---|---|
| Unit Price with VAT: | 5,68724 € |







