Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

4P160F35CDT | |
|---|---|
DigiKey Part Number | 4P160F35CDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4P160F35CDT |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.512" L x 0.195" W (13.00mm x 4.95mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.205" (5.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 445C35D16M00000 | CTS-Frequency Controls | 0 | 445C35D16M00000-ND | 0,33501 € | Similar |
| ATS16ASM-1 | CTS-Frequency Controls | 5.368 | CTX1440CT-ND | 0,22000 € | Similar |
| ATS16BSM-1 | CTS-Frequency Controls | 839 | 110-ATS16BSM-1CT-ND | 0,30000 € | Similar |
| GL160F35CDT | CTS-Frequency Controls | 0 | GL160F35CDT-ND | 0,24944 € | Similar |
| GL160F35CET | CTS-Frequency Controls | 0 | GL160F35CET-ND | 0,24944 € | Similar |








