
ATS16ASM-1 | |
|---|---|
DigiKey Part Number | CTX1440TR-ND - Tape & Reel (TR) CTX1440CT-ND - Cut Tape (CT) CTX1440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS16ASM-1 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,18280 € | 4,57 € |
| 50 | 0,17520 € | 8,76 € |
| 100 | 0,16810 € | 16,81 € |
| 250 | 0,15892 € | 39,73 € |
| 500 | 0,15234 € | 76,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14604 € | 146,04 € |
| 2.000 | 0,14000 € | 280,00 € |
| 3.000 | 0,13657 € | 409,71 € |
| 5.000 | 0,13239 € | 661,95 € |
| 7.000 | 0,12970 € | 907,90 € |
| 10.000 | 0,12691 € | 1.269,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

