Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

4P036F35CET | |
|---|---|
DigiKey Part Number | 4P036F35CET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4P036F35CET |
Description | CRYSTAL 3.579545MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.512" L x 0.195" W (13.00mm x 4.95mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.205" (5.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS036SM-1 | CTS-Frequency Controls | 717 | CTX500CT-ND | 0,53000 € | Similar |
| GL036F35CDT | CTS-Frequency Controls | 0 | GL036F35CDT-ND | 0,25220 € | Similar |
| GL036F35CET | CTS-Frequency Controls | 0 | GL036F35CET-ND | 0,25220 € | Similar |
| LP036F35CDT | CTS-Frequency Controls | 0 | LP036F35CDT-ND | 0,24389 € | Similar |
| LP036F35CET | CTS-Frequency Controls | 0 | LP036F35CET-ND | 0,24389 € | Similar |






