Similar
Similar
Similar
Similar
Parametric Equivalent
Similar

GL036F35CDT | |
|---|---|
DigiKey Part Number | GL036F35CDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL036F35CDT |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.579545 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS036SM-1 | CTS-Frequency Controls | 717 | CTX500CT-ND | 0,53000 € | Similar |
| GL036F35CET | CTS-Frequency Controls | 0 | GL036F35CET-ND | 0,25220 € | Similar |
| LP036F35CDT | CTS-Frequency Controls | 0 | LP036F35CDT-ND | 0,24389 € | Similar |
| LP036F35CET | CTS-Frequency Controls | 0 | LP036F35CET-ND | 0,24389 € | Similar |
| GL036F35IDT | CTS-Frequency Controls | 0 | GL036F35IDT-ND | 0,25220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25220 € | 252,20 € |
| Unit Price without VAT: | 0,25220 € |
|---|---|
| Unit Price with VAT: | 0,30012 € |



