Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

435F12235GET | |
|---|---|
DigiKey Part Number | 110-435F12235GETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 435F12235GET |
Description | 5.0MM X 3.2MM 2-PAD SURFACE MOUN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43626 € | 1.308,78 € |
| Unit Price without VAT: | 0,43626 € |
|---|---|
| Unit Price with VAT: | 0,51915 € |



