435F122Y5GET is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,46645 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43626 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43626 €
Datasheet
12.288 MHz ±25ppm Crystal 20pF 60 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

435F122Y5GET

DigiKey Part Number
110-435F122Y5GETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
435F122Y5GET
Description
5.0MM X 3.2MM 2-PAD SURFACE MOUN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12.288 MHz ±25ppm Crystal 20pF 60 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43626 €1.308,78 €
Unit Price without VAT:0,43626 €
Unit Price with VAT:0,51915 €