Parametric Equivalent

416WF32012ITR | |
|---|---|
DigiKey Part Number | 110-416WF32012ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416WF32012ITR |
Description | 1.6MM X 1.2MM IOT ENHANCED QUART |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHPCIS3-32M | NDK (NIHON DEMPA KOGYO CO., LTD) | 7.407 | 644-CHPCIS3-32MCT-ND | 0,73000 € | Parametric Equivalent |
| US3200025 | Diodes Incorporated | 0 | 31-US3200025CT-ND | 0,36648 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61546 € | 1.846,38 € |
| Unit Price without VAT: | 0,61546 € |
|---|---|
| Unit Price with VAT: | 0,73240 € |



