
CHPCIS3-32M | |
|---|---|
DigiKey Part Number | 644-CHPCIS3-32MTR-ND - Tape & Reel (TR) 644-CHPCIS3-32MCT-ND - Cut Tape (CT) 644-CHPCIS3-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHPCIS3-32M |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CHPCIS3-32M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,64200 € | 6,42 € |
| 25 | 0,60720 € | 15,18 € |
| 50 | 0,58200 € | 29,10 € |
| 100 | 0,55800 € | 55,80 € |
| 250 | 0,52760 € | 131,90 € |
| 500 | 0,50580 € | 252,90 € |
| 1.000 | 0,48489 € | 484,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45351 € | 1.360,53 € |
| 6.000 | 0,43478 € | 2.608,68 € |
| 9.000 | 0,42419 € | 3.817,71 € |
| 15.000 | 0,41122 € | 6.168,30 € |
| 21.000 | 0,40290 € | 8.460,90 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

