
416F48022IKR | |
|---|---|
DigiKey Part Number | 110-416F48022IKRTR-ND - Tape & Reel (TR) 110-416F48022IKRCT-ND - Cut Tape (CT) 110-416F48022IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416F48022IKR |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F48022IKR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-480-8-47-JTN-TR | ECS Inc. | 1.888 | XC1969CT-ND | 0,61000 € | Similar |
| ECS-480-8-47Q-JTN-TR | ECS Inc. | 130 | XC2898CT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,47040 € | 11,76 € |
| 50 | 0,45100 € | 22,55 € |
| 100 | 0,43230 € | 43,23 € |
| 250 | 0,40884 € | 102,21 € |
| 500 | 0,39192 € | 195,96 € |
| 1.000 | 0,37572 € | 375,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35139 € | 1.054,17 € |
| 6.000 | 0,33687 € | 2.021,22 € |
| 9.000 | 0,32866 € | 2.957,94 € |
| 15.000 | 0,31861 € | 4.779,15 € |
| 21.000 | 0,31216 € | 6.555,36 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |







