
SN74AHC1GU04DCKR | |
|---|---|
DigiKey Part Number | 296-8751-2-ND - Tape & Reel (TR) 296-8751-1-ND - Cut Tape (CT) 296-8751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1GU04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1GU04DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16840 € | 4,21 € |
| 100 | 0,14480 € | 14,48 € |
| 250 | 0,13364 € | 33,41 € |
| 500 | 0,12688 € | 63,44 € |
| 1.000 | 0,12134 € | 121,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11448 € | 343,44 € |
| 6.000 | 0,11113 € | 666,78 € |
| 9.000 | 0,10945 € | 985,05 € |
| 15.000 | 0,10759 € | 1.613,85 € |
| 21.000 | 0,10650 € | 2.236,50 € |
| 30.000 | 0,10546 € | 3.163,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |





