Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

416F26022IKR | |
|---|---|
DigiKey Part Number | 110-416F26022IKRTR-ND - Tape & Reel (TR) 110-416F26022IKRCT-ND - Cut Tape (CT) 110-416F26022IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416F26022IKR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F26022IKR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F26022IAR | CTS-Frequency Controls | 0 | 416F26022IAR-ND | 0,44864 € | Similar |
| 416F26022IAT | CTS-Frequency Controls | 0 | 416F26022IAT-ND | 0,00000 € | Similar |
| 416F26022ITR | CTS-Frequency Controls | 0 | 416F26022ITR-ND | 0,44864 € | Similar |
| 416F26022ITT | CTS-Frequency Controls | 0 | 416F26022ITT-ND | 0,00000 € | Similar |
| 416F26012IKR | CTS-Frequency Controls | 0 | 416F26012IKR-ND | 0,44864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,47440 € | 11,86 € |
| 50 | 0,45460 € | 22,73 € |
| 100 | 0,43580 € | 43,58 € |
| 250 | 0,41212 € | 103,03 € |
| 500 | 0,39506 € | 197,53 € |
| 1.000 | 0,37872 € | 378,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35420 € | 1.062,60 € |
| 6.000 | 0,33957 € | 2.037,42 € |
| 9.000 | 0,33129 € | 2.981,61 € |
| 15.000 | 0,32116 € | 4.817,40 € |
| 21.000 | 0,31466 € | 6.607,86 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |






