416F24012IKR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,44508 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,35139 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 2.999
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,85000 €
Datasheet

Similar


Abracon LLC
In Stock: 2.602
Unit Price: 0,85000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,47309 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,47309 €
Datasheet
24 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

416F24012IKR

DigiKey Part Number
416F24012IKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
416F24012IKR
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±20ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F24012IARCTS-Frequency Controls0416F24012IAR-ND0,44508 €Similar
416F24012IATCTS-Frequency Controls0416F24012IAT-ND0,00000 €Similar
416F24012ITRCTS-Frequency Controls0416F24012ITR-ND0,35139 €Similar
416F24012ITTCTS-Frequency Controls0416F24012ITT-ND0,00000 €Similar
416WF24012IKRCTS-Frequency Controls2.999110-416WF24012IKRCT-ND0,57000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44508 €1.335,24 €
Manufacturers Standard Package
Unit Price without VAT:0,44508 €
Unit Price with VAT:0,52965 €