
416WF24012IKR | |
|---|---|
DigiKey Part Number | 110-416WF24012IKRTR-ND - Tape & Reel (TR) 110-416WF24012IKRCT-ND - Cut Tape (CT) 110-416WF24012IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416WF24012IKR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-24.0000MHZ-7-D1X-T3 | Abracon LLC | 2.602 | 535-13936-1-ND | 0,85000 € | Similar |
| ABM12W-24.0000MHZ-8-D1X-T3 | Abracon LLC | 17.770 | 535-13938-1-ND | 0,70000 € | Similar |
| 24M8PI/XT114-10/20 | YIC | 89 | 3155-24M8PI/XT114-10/20CT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,47040 € | 11,76 € |
| 50 | 0,45100 € | 22,55 € |
| 100 | 0,43230 € | 43,23 € |
| 250 | 0,40884 € | 102,21 € |
| 500 | 0,39192 € | 195,96 € |
| 1.000 | 0,37572 € | 375,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35139 € | 1.054,17 € |
| 6.000 | 0,33687 € | 2.021,22 € |
| 9.000 | 0,32866 € | 2.957,94 € |
| 15.000 | 0,31861 € | 4.779,15 € |
| 21.000 | 0,31216 € | 6.555,36 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

