Direct
Similar
Similar
Similar
Similar
Similar
Similar

407F35E024M0000 | |
|---|---|
DigiKey Part Number | 407F35E024M0000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 407F35E024M0000 |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 407F39E024M0000 | CTS-Frequency Controls | 0 | 407F39E024M0000-ND | 0,74720 € | Direct |
| 405C35D24M00000 | CTS-Frequency Controls | 443 | 110-405C35D24M00000CT-ND | 0,70000 € | Similar |
| 405C35E24M00000 | CTS-Frequency Controls | 3.518 | 110-405C35E24M00000CT-ND | 0,69000 € | Similar |
| 406C35D24M00000 | CTS-Frequency Controls | 528 | 110-406C35D24M00000CT-ND | 0,74000 € | Similar |
| 406C35E24M00000 | CTS-Frequency Controls | 0 | 406C35E24M00000-ND | 0,50639 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74720 € | 747,20 € |
| Unit Price without VAT: | 0,74720 € |
|---|---|
| Unit Price with VAT: | 0,88917 € |





