
406C35D24M00000 | |
|---|---|
DigiKey Part Number | 110-406C35D24M00000TR-ND - Tape & Reel (TR) 110-406C35D24M00000CT-ND - Cut Tape (CT) 110-406C35D24M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35D24M00000 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 406C35D24M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,60880 € | 15,22 € |
| 50 | 0,58340 € | 29,17 € |
| 100 | 0,55920 € | 55,92 € |
| 250 | 0,52884 € | 132,21 € |
| 500 | 0,50692 € | 253,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50869 € | 508,69 € |
| 2.000 | 0,48767 € | 975,34 € |
| 3.000 | 0,47577 € | 1.427,31 € |
| 5.000 | 0,46121 € | 2.306,05 € |
| 7.000 | 0,45187 € | 3.163,09 € |
| 10.000 | 0,44218 € | 4.421,80 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

