
405C35D12M00000 | |
|---|---|
DigiKey Part Number | 110-405C35D12M00000TR-ND - Tape & Reel (TR) 110-405C35D12M00000CT-ND - Cut Tape (CT) 110-405C35D12M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35D12M00000 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403C35E12M00000 | CTS-Frequency Controls | 8.081 | 110-403C35E12M00000CT-ND | 0,51000 € | Similar |
| FL1200135 | Diodes Incorporated | 727 | FL1200135CT-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61900 € | 6,19 € |
| 25 | 0,58560 € | 14,64 € |
| 50 | 0,56120 € | 28,06 € |
| 100 | 0,53810 € | 53,81 € |
| 250 | 0,50880 € | 127,20 € |
| 500 | 0,48780 € | 243,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46761 € | 467,61 € |
| 2.000 | 0,44828 € | 896,56 € |
| 3.000 | 0,43735 € | 1.312,05 € |
| 5.000 | 0,42396 € | 2.119,80 € |
| 7.000 | 0,41537 € | 2.907,59 € |
| 10.000 | 0,40646 € | 4.064,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

