
403C35E12M00000 | |
|---|---|
DigiKey Part Number | 110-403C35E12M00000TR-ND - Tape & Reel (TR) 110-403C35E12M00000CT-ND - Cut Tape (CT) 110-403C35E12M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C35E12M00000 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,42160 € | 10,54 € |
| 50 | 0,40400 € | 20,20 € |
| 100 | 0,38730 € | 38,73 € |
| 250 | 0,36628 € | 91,57 € |
| 500 | 0,35112 € | 175,56 € |
| 1.000 | 0,33658 € | 336,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31479 € | 944,37 € |
| 6.000 | 0,30177 € | 1.810,62 € |
| 9.000 | 0,29442 € | 2.649,78 € |
| 15.000 | 0,28541 € | 4.281,15 € |
| 21.000 | 0,27963 € | 5.872,23 € |
| 30.000 | 0,27364 € | 8.209,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |






