12 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405C35D12M00000

DigiKey Part Number
110-405C35D12M00000TR-ND - Tape & Reel (TR)
110-405C35D12M00000CT-ND - Cut Tape (CT)
110-405C35D12M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405C35D12M00000
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
403C35E12M00000CTS-Frequency Controls8.081110-403C35E12M00000CT-ND0,51000 €Similar
FL1200135Diodes Incorporated727FL1200135CT-ND0,50000 €Similar
In-Stock: 3.594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,61900 €6,19 €
250,58560 €14,64 €
500,56120 €28,06 €
1000,53810 €53,81 €
2500,50880 €127,20 €
5000,48780 €243,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46761 €467,61 €
2.0000,44828 €896,56 €
3.0000,43735 €1.312,05 €
5.0000,42396 €2.119,80 €
7.0000,41537 €2.907,59 €
10.0000,40646 €4.064,60 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €