
403C35D12M00000 | |
|---|---|
DigiKey Part Number | 110-403C35D12M00000TR-ND - Tape & Reel (TR) 110-403C35D12M00000CT-ND - Cut Tape (CT) 110-403C35D12M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C35D12M00000 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403C35D12M00000 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403C35E12M00000 | CTS-Frequency Controls | 8.081 | 110-403C35E12M00000CT-ND | 0,51000 € | Similar |
| FL1200135 | Diodes Incorporated | 727 | FL1200135CT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,33440 € | 8,36 € |
| 50 | 0,32060 € | 16,03 € |
| 100 | 0,30730 € | 30,73 € |
| 250 | 0,29060 € | 72,65 € |
| 500 | 0,27856 € | 139,28 € |
| 1.000 | 0,26703 € | 267,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24974 € | 749,22 € |
| 6.000 | 0,23941 € | 1.436,46 € |
| 9.000 | 0,23357 € | 2.102,13 € |
| 15.000 | 0,22642 € | 3.396,30 € |
| 21.000 | 0,22184 € | 4.658,64 € |
| 30.000 | 0,21708 € | 6.512,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



