Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct

402F40033CAT | |
|---|---|
DigiKey Part Number | 402F40033CAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F40033CAT |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F40033CAT Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F40011CAR | CTS-Frequency Controls | 0 | CTX1355TR-ND | 0,29075 € | Direct |
| 402F40012IAR | CTS-Frequency Controls | 0 | 402F40012IAR-ND | 0,29075 € | Direct |
| 402F4001XIAR | CTS-Frequency Controls | 11.133 | 110-402F4001XIARCT-ND | 0,49000 € | Direct |
| 402F40022IAR | CTS-Frequency Controls | 0 | 402F40022IAR-ND | 0,29075 € | Direct |
| 402F400XXCAR | CTS-Frequency Controls | 0 | 402F400XXCAR-ND | 0,29075 € | Direct |




