
402F4001XIAR | |
|---|---|
DigiKey Part Number | 110-402F4001XIARTR-ND - Tape & Reel (TR) 110-402F4001XIARCT-ND - Cut Tape (CT) 110-402F4001XIARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402F4001XIAR |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F4001XIAR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FW4000015Q | Diodes Incorporated | 5.942 | FW4000015QDICT-ND | 0,64000 € | Similar |
| Q 40,0-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 850 | 1908-1233-1-ND | 0,63000 € | Similar |
| Q 40,0-JXS21-9-10/15-T1-FU-WA-LF | Jauch Quartz | 600 | 1908-1239-1-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,40400 € | 10,10 € |
| 50 | 0,38720 € | 19,36 € |
| 100 | 0,37120 € | 37,12 € |
| 250 | 0,35108 € | 87,77 € |
| 500 | 0,33654 € | 168,27 € |
| 1.000 | 0,32262 € | 322,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30174 € | 905,22 € |
| 6.000 | 0,28927 € | 1.735,62 € |
| 9.000 | 0,28221 € | 2.539,89 € |
| 15.000 | 0,27358 € | 4.103,70 € |
| 21.000 | 0,26804 € | 5.628,84 € |
| 30.000 | 0,26229 € | 7.868,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

