Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

402F4001XIJR | |
|---|---|
DigiKey Part Number | 402F4001XIJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F4001XIJR |
Description | CRYSTAL 40.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F4001XIJR Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F4001XIAR | CTS-Frequency Controls | 11.138 | 110-402F4001XIARCT-ND | 0,48000 € | Similar |
| 402F4001XIAT | CTS-Frequency Controls | 0 | 402F4001XIAT-ND | 0,00000 € | Similar |
| 402F4001XIKR | CTS-Frequency Controls | 0 | 402F4001XIKR-ND | 0,28844 € | Similar |
| 402F4001XIKT | CTS-Frequency Controls | 0 | 402F4001XIKT-ND | 0,00000 € | Similar |
| 402F4001XIJT | CTS-Frequency Controls | 0 | 402F4001XIJT-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28844 € | 865,32 € |
| Unit Price without VAT: | 0,28844 € |
|---|---|
| Unit Price with VAT: | 0,34324 € |







