Direct
Similar
Parametric Equivalent
Parametric Equivalent

402F37422IDT | |
|---|---|
DigiKey Part Number | 402F37422IDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F37422IDT |
Description | CRYSTAL 37.4000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F37422IDT Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F3741XIDR | CTS-Frequency Controls | 0 | 402F3741XIDR-ND | 0,29075 € | Direct |
| 416F37422IDR | CTS-Frequency Controls | 0 | 416F37422IDR-ND | 0,44864 € | Similar |
| 402F37412IDR | CTS-Frequency Controls | 0 | 402F37412IDR-ND | 0,29075 € | Parametric Equivalent |
| 402F37422IDR | CTS-Frequency Controls | 0 | 402F37422IDR-ND | 0,29075 € | Parametric Equivalent |



