Similar
Similar
Parametric Equivalent
Similar

402F37412IDR | |
|---|---|
DigiKey Part Number | 402F37412IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F37412IDR |
Description | CRYSTAL 37.4000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F37412IDR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F37412IDR | CTS-Frequency Controls | 0 | 416F37412IDR-ND | 0,44864 € | Similar |
| 416F37412IDT | CTS-Frequency Controls | 0 | 416F37412IDT-ND | 0,00000 € | Similar |
| 402F37412IDT | CTS-Frequency Controls | 0 | 402F37412IDT-ND | 0,00000 € | Parametric Equivalent |
| 8Q-37.400MEII-T | TXC CORPORATION | 0 | 887-8Q-37.400MEII-TCT-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29075 € | 872,25 € |
| Unit Price without VAT: | 0,29075 € |
|---|---|
| Unit Price with VAT: | 0,34599 € |




