Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

402F30722IAR | |
|---|---|
DigiKey Part Number | 402F30722IAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F30722IAR |
Description | CRYSTAL 30.7200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30.72 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F30722IAR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30.72 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F3071XIAR | CTS-Frequency Controls | 0 | 402F3071XIAR-ND | 0,28844 € | Direct |
| 402F3071XIAT | CTS-Frequency Controls | 0 | 402F3071XIAT-ND | 0,00000 € | Direct |
| 402F30722IJR | CTS-Frequency Controls | 0 | 402F30722IJR-ND | 0,28844 € | Similar |
| 402F30722IJT | CTS-Frequency Controls | 0 | 402F30722IJT-ND | 0,00000 € | Similar |
| 402F30722IKR | CTS-Frequency Controls | 0 | 402F30722IKR-ND | 0,28844 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28844 € | 865,32 € |
| Unit Price without VAT: | 0,28844 € |
|---|---|
| Unit Price with VAT: | 0,34324 € |


