402F3071XIAT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29075 €
Datasheet
30.72 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F3071XIAT

DigiKey Part Number
402F3071XIAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F3071XIAT
Description
CRYSTAL 30.7200MHZ 10PF SMD
Customer Reference
Detailed Description
30.72 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F3071XIAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30.72 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F3071XIJRCTS-Frequency Controls0402F3071XIJR-ND0,29075 €Similar
402F3071XIKRCTS-Frequency Controls0402F3071XIKR-ND0,29075 €Similar
402F3071XILRCTS-Frequency Controls0402F3071XILR-ND0,29075 €Similar
402F3071XIARCTS-Frequency Controls0402F3071XIAR-ND0,29075 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types