Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

402F30033CJR | |
|---|---|
DigiKey Part Number | 402F30033CJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F30033CJR |
Description | CRYSTAL 30.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F30011CJR | CTS-Frequency Controls | 0 | 402F30011CJR-ND | 0,29075 € | Direct |
| 402F30011CJT | CTS-Frequency Controls | 0 | 402F30011CJT-ND | 0,00000 € | Direct |
| 402F30012IJR | CTS-Frequency Controls | 0 | 402F30012IJR-ND | 0,29075 € | Direct |
| 402F30012IJT | CTS-Frequency Controls | 0 | 402F30012IJT-ND | 0,00000 € | Direct |
| 402F3001XIJR | CTS-Frequency Controls | 0 | 402F3001XIJR-ND | 0,29075 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29075 € | 872,25 € |
| Unit Price without VAT: | 0,29075 € |
|---|---|
| Unit Price with VAT: | 0,34599 € |


