Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar

402F30033CAT | |
|---|---|
DigiKey Part Number | 402F30033CAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F30033CAT |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F30033CAT Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F30011CAR | CTS-Frequency Controls | 5.223 | 110-402F30011CARCT-ND | 0,61000 € | Direct |
| 402F30012IAR | CTS-Frequency Controls | 0 | 402F30012IAR-ND | 0,28844 € | Direct |
| 402F3001XIAR | CTS-Frequency Controls | 0 | CTX1363TR-ND | 0,28844 € | Direct |
| 402F30022IAR | CTS-Frequency Controls | 0 | 402F30022IAR-ND | 0,28844 € | Direct |
| 402F300XXCAR | CTS-Frequency Controls | 0 | 402F300XXCAR-ND | 0,28844 € | Direct |





