Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

402F2711XIAT | |
|---|---|
DigiKey Part Number | 402F2711XIAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F2711XIAT |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F2711XIAT Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F2711XIJR | CTS-Frequency Controls | 0 | 402F2711XIJR-ND | 0,29075 € | Similar |
| 402F2711XIKR | CTS-Frequency Controls | 0 | 402F2711XIKR-ND | 0,29075 € | Similar |
| 402F2711XILR | CTS-Frequency Controls | 0 | 402F2711XILR-ND | 0,29075 € | Similar |
| 402F2711XIAR | CTS-Frequency Controls | 0 | 402F2711XIAR-ND | 0,29075 € | Parametric Equivalent |
| LFXTAL082127 | IQD Frequency Products | 3.000 | 1923-LFXTAL082127CT-ND | 0,52000 € | Similar |





