Parametric Equivalent
Parametric Equivalent



LFXTAL082127 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL082127TR-ND - Tape & Reel (TR) 1923-LFXTAL082127CT-ND - Cut Tape (CT) 1923-LFXTAL082127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL082127 |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL082127 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830108212709 | Würth Elektronik | 1.585 | 1923-830108212709CT-ND | 0,45000 € | Parametric Equivalent |
| ABM11N-27.1200MHZ-8-D1G-T3 | Abracon LLC | 0 | 535-ABM11N-27.1200MHZ-8-D1G-T3TR-ND | 0,33181 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,42760 € | 10,69 € |
| 50 | 0,41000 € | 20,50 € |
| 100 | 0,39310 € | 39,31 € |
| 250 | 0,37176 € | 92,94 € |
| 500 | 0,35634 € | 178,17 € |
| 1.000 | 0,34161 € | 341,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31949 € | 958,47 € |
| 6.000 | 0,30629 € | 1.837,74 € |
| 9.000 | 0,30103 € | 2.709,27 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



