
296XD252B1N | |
|---|---|
DigiKey Part Number | CT2252-ND |
Manufacturer | |
Manufacturer Product Number | 296XD252B1N |
Description | POT 2.5K OHM 0.15W CARBON LINEAR |
Customer Reference | |
Detailed Description | 2.5k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.15W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 2.5k | |
Tolerance | ±20% | |
Power (Watts) | 0.15W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled | |
Actuator Length | 0.539" (13.70mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.646" x 0.492" Face (16.40mm x 12.50mm) |














