
JD-63-1-7 | |
|---|---|
DigiKey Part Number | 226-2062-ND |
Manufacturer | |
Manufacturer Product Number | JD-63-1-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| 5 | 8,21800 € | 41,09 € |
| 10 | 7,75700 € | 77,57 € |
| 25 | 7,22360 € | 180,59 € |
| 50 | 6,86860 € | 343,43 € |
| 100 | 6,55100 € | 655,10 € |
| 300 | 6,11397 € | 1.834,19 € |
| 500 | 5,93516 € | 2.967,58 € |
| 1.000 | 5,71430 € | 5.714,30 € |
| Unit Price without VAT: | 9,50000 € |
|---|---|
| Unit Price with VAT: | 11,30500 € |













