Parametric Equivalent
Parametric Equivalent

222KMVABR | |
|---|---|
DigiKey Part Number | 119-222KMVABRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 222KMVABR |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 145gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 5,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC401G 50 SH LFS | C&K | 48.324 | CKN10282CT-ND | 0,63000 € | Parametric Equivalent |
| KSC411G 70SH LFS | C&K | 5.226 | 401-1777-1-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22956 € | 2.295,60 € |
| Unit Price without VAT: | 0,22956 € |
|---|---|
| Unit Price with VAT: | 0,27318 € |



