



KSC411G 70SH LFS | |
|---|---|
DigiKey Part Number | 401-1777-2-ND - Tape & Reel (TR) 401-1777-1-ND - Cut Tape (CT) 401-1777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC411G 70SH LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC411G 70SH LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 140gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.35mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,44680 € | 11,17 € |
| 100 | 0,39910 € | 39,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32667 € | 326,67 € |
| 2.000 | 0,30948 € | 618,96 € |
| 3.000 | 0,30020 € | 900,60 € |
| 5.000 | 0,29289 € | 1.464,45 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

