Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

219G-6MSTR | |
|---|---|
DigiKey Part Number | 119-219G-6MSTRCT-ND - Cut Tape (CT) 119-219G-6MSTRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 219G-6MSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Actuator Level Flush, Recessed |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.169" (4.30mm) |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 20VDC | Length 0.658" (16.71mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-6LPST | CTS Electrocomponents | 1.433 | CT2196LPST-ND | 0,71867 € | Parametric Equivalent |
| 219-6LPSTF | CTS Electrocomponents | 0 | 219-6LPSTF-ND | 0,55843 € | Parametric Equivalent |
| 219-6LPSTR | CTS Electrocomponents | 38 | 119-219-6LPSTRCT-ND | 0,95000 € | Parametric Equivalent |
| 219-6LPSTRF | CTS Electrocomponents | 1.000 | 119-219-6LPSTRFCT-ND | 1,00000 € | Parametric Equivalent |
| 219G-6LPSTRF | CTS Electrocomponents | 0 | 119-219G-6LPSTRFCT-ND | 0,75423 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72035 € | 1.440,70 € |
| Unit Price without VAT: | 0,72035 € |
|---|---|
| Unit Price with VAT: | 0,85722 € |




