
219-6LPSTRF | |
|---|---|
DigiKey Part Number | 119-219-6LPSTRFTR-ND - Tape & Reel (TR) 119-219-6LPSTRFCT-ND - Cut Tape (CT) 119-219-6LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-6LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.658" (16.71mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,79400 € | 19,85 € |
| 100 | 0,70760 € | 70,76 € |
| 250 | 0,65564 € | 163,91 € |
| 500 | 0,61968 € | 309,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58683 € | 586,83 € |
| 2.000 | 0,55714 € | 1.114,28 € |
| 3.000 | 0,54124 € | 1.623,72 € |
| 5.000 | 0,52271 € | 2.613,55 € |
| 7.000 | 0,51140 € | 3.579,80 € |
| 10.000 | 0,50015 € | 5.001,50 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

