Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

219-2LPSTF | |
|---|---|
DigiKey Part Number | 219-2LPSTF-ND |
Manufacturer | |
Manufacturer Product Number | 219-2LPSTF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 2 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.258" (6.55mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-2LPST | CTS Electrocomponents | 25.488 | CT2192LPST-ND | 0,52000 € | Parametric Equivalent |
| 219-2LPSTR | CTS Electrocomponents | 19.467 | 119-219-2LPSTRCT-ND | 0,61000 € | Parametric Equivalent |
| 219-2LPSTRF | CTS Electrocomponents | 18.251 | 119-219-2LPSTRFCT-ND | 0,63000 € | Parametric Equivalent |
| 219G-2LPSTR | CTS Electrocomponents | 1.904 | 119-219G-2LPSTRCT-ND | 0,82000 € | Parametric Equivalent |
| 219G-2LPSTRF | CTS Electrocomponents | 0 | 119-219G-2LPSTRFCT-ND | 0,48018 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 0,37870 € | 386,27 € |
| Unit Price without VAT: | 0,37870 € |
|---|---|
| Unit Price with VAT: | 0,45065 € |




