



219-10LPST | |
|---|---|
DigiKey Part Number | CT21910LPST-ND |
Manufacturer | |
Manufacturer Product Number | 219-10LPST |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 1.058" (26.87mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-10LPSTR | CTS Electrocomponents | 2.782 | 119-219-10LPSTRCT-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 20 | 0,93400 € | 18,68 € |
| 40 | 0,88250 € | 35,30 € |
| 100 | 0,81730 € | 81,73 € |
| 260 | 0,75508 € | 196,32 € |
| 500 | 0,71622 € | 358,11 € |
| 1.000 | 0,67857 € | 678,57 € |
| 2.500 | 0,63451 € | 1.586,28 € |
| 5.000 | 0,60540 € | 3.027,00 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

