
219-10LPSTR | |
|---|---|
DigiKey Part Number | 119-219-10LPSTR-ND - Tape & Reel (TR) 119-219-10LPSTRCT-ND - Cut Tape (CT) 119-219-10LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-10LPSTR |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 1.058" (26.87mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,12400 € | 11,24 € |
| 25 | 1,04400 € | 26,10 € |
| 100 | 0,93000 € | 93,00 € |
| 250 | 0,86208 € | 215,52 € |
| 500 | 0,81534 € | 407,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77284 € | 772,84 € |
| 2.000 | 0,73461 € | 1.469,22 € |
| 3.000 | 0,71419 € | 2.142,57 € |
| 5.000 | 0,69046 € | 3.452,30 € |
| 7.000 | 0,67599 € | 4.731,93 € |
| 10.000 | 0,66163 € | 6.616,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

