Parametric Equivalent

210-9LPSFD | |
|---|---|
DigiKey Part Number | 210-9LPSFD-ND |
Manufacturer | |
Manufacturer Product Number | 210-9LPSFD |
Description | SWITCH DIP SLIDE SPST 100MA 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.180" (4.57mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 9 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.958" (24.33mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 209-9LPS | CTS Electrocomponents | 0 | 209-9LPS-ND | 0,67672 € | Parametric Equivalent |
| 209-9LPSD | CTS Electrocomponents | 0 | 209-9LPSD-ND | 0,67672 € | Parametric Equivalent |
| 209-9LPSF | CTS Electrocomponents | 0 | 209-9LPSF-ND | 0,67672 € | Parametric Equivalent |
| 209-9LPSFD | CTS Electrocomponents | 0 | 209-9LPSFD-ND | 0,67672 € | Parametric Equivalent |
| 210-9LPS | CTS Electrocomponents | 0 | 210-9LPS-ND | 0,53824 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53824 € | 538,24 € |
| Unit Price without VAT: | 0,53824 € |
|---|---|
| Unit Price with VAT: | 0,64051 € |





