
209-8MSD | |
|---|---|
DigiKey Part Number | 209-8MSD-ND |
Manufacturer | |
Manufacturer Product Number | 209-8MSD |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.190" (4.83mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.858" (21.80mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 209-8ES | CTS Electrocomponents | 0 | 209-8ES-ND | 0,62364 € | Parametric Equivalent |
| 209-8ESD | CTS Electrocomponents | 0 | 209-8ESD-ND | 0,62364 € | Parametric Equivalent |
| 209-8ESF | CTS Electrocomponents | 0 | 209-8ESF-ND | 0,62364 € | Parametric Equivalent |
| 209-8ESFD | CTS Electrocomponents | 0 | 209-8ESFD-ND | 0,62364 € | Parametric Equivalent |
| 209-8MS | CTS Electrocomponents | 1.526 | CT2098MS-ND | 1,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62364 € | 623,64 € |
| Unit Price without VAT: | 0,62364 € |
|---|---|
| Unit Price with VAT: | 0,74213 € |








