



210-8MS | |
|---|---|
DigiKey Part Number | CT2108MS-ND |
Manufacturer | |
Manufacturer Product Number | 210-8MS |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.190" (4.83mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable No |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals |
Voltage Rating 20VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.858" (21.80mm) |
Actuator Level Raised | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,46600 € | 14,66 € |
| 25 | 1,36000 € | 34,00 € |
| 100 | 1,21160 € | 121,16 € |
| 250 | 1,12376 € | 280,94 € |
| 500 | 1,06364 € | 531,82 € |
| 1.000 | 1,00918 € | 1.009,18 € |
| 2.500 | 0,94585 € | 2.364,62 € |
| 5.000 | 0,90425 € | 4.521,25 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |











