


206-9RAST | |
|---|---|
DigiKey Part Number | CT2069RAST-ND |
Manufacturer | |
Manufacturer Product Number | 206-9RAST |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole, Right Angle Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-9RAST Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.400" (10.16mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 9 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.986" (25.04mm) |
Actuator Level Raised | Electrical Life 10,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD09AV | C&K | 43 | CKN3018-ND | 4,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 20 | 1,24100 € | 24,82 € |
| 40 | 1,17150 € | 46,86 € |
| 100 | 1,08520 € | 108,52 € |
| 260 | 1,00308 € | 260,80 € |
| 500 | 0,95212 € | 476,06 € |
| 1.000 | 0,90301 € | 903,01 € |
| 2.500 | 0,84578 € | 2.114,45 € |
| 5.000 | 0,82321 € | 4.116,05 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


